8942
Abbatron / HH SmithCable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8942
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8942 is nylon cable clamp with width of 1/2".
Search Keywords:
8942
IN STOCK:
1,234
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6567
$65.670
500
$0.4482
$224.100
1,000
$0.4054
$405.400
2,500
$0.3968
$992.000
5,000
$0.3885
$1,942.500
7,500
$0.3846
$2,884.500
10,000
$0.3808
$3,808.000
15,000
+
$0.3770
$5,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1825190-7
DIP Shunt,8 pos
CN-14A-C2
Cable - Sensor - 2 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM-...
350550-2
UMNL SOK 20-14 AU/BR L/P
980-2000-353
Backshell 180° C Shell Size Nickel Thermoplastic
8957
Cable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.