8944
Abbatron / HH SmithCable Clamp - 3/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8944
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8944 is nylon cable clamp with width of 1/2".
Search Keywords:
8944
IN STOCK:
2,031
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7283
$72.830
500
$0.5141
$257.050
1,000
$0.4467
$446.700
2,500
$0.4234
$1,058.500
5,000
$0.4052
$2,026.000
7,500
$0.4011
$3,008.250
10,000
$0.3971
$3,971.000
15,000
+
$0.3932
$5,898.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
15EEJ1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
SS11-PC
Conn Relay Socket SKT 11 POS Screw ST Panel Mount Box
3EGG1-2
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
180351-2
FF 250 REC 4-6MM2 PTBR