8948
Abbatron / HH SmithCable Clamp - 5/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8948
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8948 is nylon cable clamp with width of 1/2".
Search Keywords:
8948
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.871
$87.100
500
$0.703
$351.500
1,000
$0.681
$681.000
2,500
$0.667
$1,667.500
5,000
$0.660
$3,300.000
7,500
$0.653
$4,897.500
10,000
$0.647
$6,470.000
15,000
+
$0.640
$9,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2R-A2
Snap Action Switch - SPDT - On-Mom - 15A(AC)/500mA(DC) 125VAC/DC - Round (Pin Plunger) Act...
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
MC7711
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, High Overtravel Plunger, Pane...
420067B14
Knurled Straight Knob - 0.250" (6.35mm) Shaft Size - 1.248" (31.70mm) Diameter - 0.638" (1...
5PA2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal ...