8951
Abbatron / HH SmithCable Clamp - 7/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8951
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8951 is nylon cable clamp with width of 1/2".
Search Keywords:
8951
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.150
$115.000
300
$0.997
$299.100
1,000
$0.883
$883.000
2,500
$0.827
$2,067.500
5,000
$0.789
$3,945.000
7,500
$0.777
$5,827.500
10,000
$0.758
$7,580.000
15,000
+
$0.747
$11,205.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5952-BK
SB50/PP75 #8 CNT (B00376P5)
0282600000
Wire End Ferrule - 20AWG - Non-insulated - O/A L: 6mm - 1000/Pkg
000-10400
RF Connector MHV Straight Jack Pressurized Flat Tab Bulkhead
TA3FSH
XLR Connector - 3 Contacts - Receptacle - Cable Mount - Silver Plated Contacts - Copper Al...