8952
Abbatron / HH SmithCable Clamp - 1" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8952
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The ABBATRON / HH SMITH Cable Clamp (Part 8952) is designed to securely hold and organize cables, wires, and hoses. With a maximum bundle diameter of 1 inch, it can accommodate a variety of cable sizes. The clamp features a 13/64-inch hole diameter and is screw-mounted for easy installation. Made from durable material, it ensures long-lasting use and reliability. The black color adds a sleek and professional touch to any application. Keep your cables neatly organized and protected with the ABBATRON / HH SMITH Cable Clamp.
Search Keywords:
8952
IN STOCK:
2,238
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.892
$89.200
300
$0.734
$220.200
1,000
$0.703
$703.000
2,500
$0.597
$1,492.500
5,000
$0.556
$2,780.000
7,500
$0.542
$4,065.000
10,000
$0.534
$5,340.000
15,000
+
$0.526
$7,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-643813-4
04P MTA100 CONN ASSY POL RIB
15EJH1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
1411-06
Solder Lug - Stud Size 6 - 3/32" Hole - 17/32" Center - 5/16" OD - 0.018" Thickness - 5/32...
8940
Cable Clamp - 1/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk