8955
Abbatron / HH SmithCable Clamp - 1/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8955
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8955 is nylon cable clamp with width of 3/8".
Search Keywords:
8955
IN STOCK:
823
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.824
$82.400
300
$0.718
$215.400
1,000
$0.645
$645.000
2,500
$0.615
$1,537.500
5,000
$0.601
$3,005.000
7,500
$0.592
$4,440.000
10,000
$0.583
$5,830.000
15,000
+
$0.573
$8,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
980-2000-353
Backshell 180° C Shell Size Nickel Thermoplastic
66505-3
Socket Contact Gold Crimp 24-28 AWG Stamped
5-103735-5
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
1-794058-0
MINI UMNL SOK L/P LF
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...