8957
Abbatron / HH SmithCable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8957
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8957 is nylon cable clamp with width of 3/8".
Search Keywords:
8957
IN STOCK:
807
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.8425
$84.250
500
$0.5888
$294.400
1,000
$0.5386
$538.600
2,500
$0.5015
$1,253.750
5,000
$0.4706
$2,353.000
7,500
$0.4659
$3,494.250
10,000
$0.4612
$4,612.000
15,000
+
$0.4500
$6,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1825190-7
DIP Shunt,8 pos
5-103735-5
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
F1400AA06
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
Z7.281.8227.0
Conn Jumper M 12 POS 6mm ST