8958
Abbatron / HH SmithCable Clamp - 5/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8958
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8958 is nylon cable clamp with width of 3/8".
Search Keywords:
8958
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
100
Available in less than min:
6
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7535
$0.754
100
$0.6850
$68.500
500
$0.4682
$234.100
1,000
$0.4228
$422.800
2,500
$0.4138
$1,034.500
5,000
$0.4052
$2,026.000
7,500
$0.4011
$3,008.250
10,000
$0.3971
$3,971.000
15,000
+
$0.3932
$5,898.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1825190-7
DIP Shunt,8 pos
8942
Cable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
8957
Cable Clamp - 1/4" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
SGR-47
Thrml Mgmt Access Fan Guard 119mm Metal
SJ-5023-GRAY
Bumpers and Leveling Elements Bumper Gray Polyurethane Adhesive Mount Automotive