8959
Abbatron / HH SmithCable Clamp - 3/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8959
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8959 is nylon cable clamp with width of 3/8".
Search Keywords:
8959
IN STOCK:
427
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7800
$78.000
500
$0.5451
$272.550
1,000
$0.4986
$498.600
2,500
$0.4598
$1,149.500
5,000
$0.4400
$2,200.000
7,500
$0.4356
$3,267.000
10,000
$0.4312
$4,312.000
15,000
+
$0.4269
$6,403.500
Product Guides
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
800SP9B6M2RE
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Vertical PCB Mount - No Thread Bu...
BS-31-6S-P
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk
3450HR04550013
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin