help desk software
DATA SHEET

91103

Abbatron / HH Smith

Grommet - 7/16" Mounting Hole - 3/8" Thickness - 1/8" Chassis Thickness - 3/16" ID - 9/16" OD - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
91103
RoHS:
Yes
HTS:
4016931050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Length Under Flange:
N/R
Durometer:
60 A
Body Thickness:
3.175 mm
Dimension:
9.52 mm
Color:
Black
Family:
91103
Material:
PVC,SBR
Inside Diameter:
4.76 mm
The 91103 is Buna-S synthetic rubber (SBR) grommet, approximately 60 durometer.
Search Keywords:
91103
IN STOCK: 30
Can Ship immediately
You may purchase in-stock quantity up to 30
Minimum Order:
100
Available in less than min:
30
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.254
$1.254
100
$1.140
$114.000
300
$0.920
$276.000
500
$0.911
$455.500
1,000
$0.883
$883.000
2,500
$0.833
$2,082.500
5,000
$0.823
$4,115.000
7,500
$0.815
$6,112.500
10,000 +
$0.807
$8,070.000
Tools/3D Models
Product Guides