help desk software
DATA SHEET

S-1000N18-N4T1G

ABLIC Inc

Processor Supervisor 1.8V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-1000N18-N4T1G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
2 x 1.25 x 0.9 mm
Manual Reset:
No
Family:
S-1000N
Maximum Power Dissipation:
350 mW
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
1.818 V
Processor Supervisor 1.8V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB
Search Keywords:
S1000N18N4T1G
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3679
$1,103.700
6,000
$0.3585
$2,151.000
9,000
$0.3532
$3,178.800
12,000
$0.3479
$4,174.800
15,000
$0.3426
$5,139.000
27,000
$0.3375
$9,112.500
51,000 +
$0.3324
$16,952.400
Tools/3D Models
Product Guides