Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-1112B33MC-L6STFG
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Accuracy:
±1 %
Function:
LDO
Dimension:
2.9 x 1.6 x 1.1 mm
Line Regulation:
0.2 %/V
Load Regulation:
40 mV
Family:
S-1112
Maximum Input Voltage:
6.5 V
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Search Keywords:
S1112B33MCL6STFG
IN STOCK:
3,211
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3911
$1,173.300
6,000
$0.3812
$2,287.200
9,000
$0.3718
$3,346.200
12,000
$0.3662
$4,394.400
15,000
$0.3607
$5,410.500
27,000
$0.3553
$9,593.100
51,000
+
$0.3500
$17,850.000
Product Guides