Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-1132B30-I6T2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Function:
LDO
Dimension:
1.57 x 1.6 x 0.48 mm
Family:
S-1132
Load Regulation:
40 mV
Line Regulation:
0.2 %/V
Accuracy:
±1 %
Maximum Input Voltage:
6.5 V
Life Cycle:
Discontinued
LDO Regulator Pos 3V 0.3A 6-Pin SNT-A(H) T/R
Search Keywords:
S1132B30I6T2G
This product is discontinued, but still in stock
IN STOCK:
4,600
Can Ship immediately
You may purchase in-stock quantity up to 4,600
Minimum Order:
5000
Available in less than min:
4600
Multiple:
5000
Quantity
Unit Price
Ext. Price
1
$0.3883
$0.3883
5,000
$0.3530
$1,765.0000
10,000
$0.3300
$3,300.0000
20,000
$0.3090
$6,180.0000
40,000
+
$0.3010
$12,040.0000
Product Guides