help desk software
DATA SHEET

S-35390A-T8T1G

ABLIC Inc

Real Time Clock Serial - 8-Pin TSSOP - Tape&Reel .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-35390A-T8T1G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
3 x 4.4 x 1(Max) mm
Family:
S-35390
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
1.3 V
Mounting:
Surface Mount
Bus Type:
Serial (2-Wire, I2C)
The ABLIC Inc part S-35390A-T8T1G is a highly reliable Real Time Clock (RTC) serial chip encapsulated in an 8-Pin Thin Shrink Small Outline Package (TSSOP). It is supplied in Tape&Reel packaging, making it suitable for automated assembly processes.This RTC chip offers excellent accuracy and stability, providing precise timekeeping functionality for various applications. It utilizes serial communication protocols, enabling easy integration into microcontroller-based systems or other devices with limited pins and space constraints.The S-35390A-T8T1G features a built-in 32.768 kHz quartz crystal oscillator, eliminating the need for external clock sources. It incorporates advanced features such as time and calendar functions, alarm settings, and power-down registers to optimize power consumption.With its low power consumption and robust design, this Real Time Clock chip from ABLIC Inc facilitates efficient and reliable timekeeping solutions for a wide range of applications, including wearable devices, consumer electronics, industrial equipment, and automotive systems.
Search Keywords:
S35390AT8T1G
IN STOCK: 3,750
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.417
$35.425
250
$1.396
$349.000
500
$1.375
$687.500
750
$1.355
$1,016.250
1,500
$0.834
$1,251.000
2,250
$0.660
$1,485.000
3,000 +
$0.647
$1,941.000
Tools/3D Models
Product Guides