Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80127BNMC-JGMT2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Family:
S-801-N
Maximum Power Dissipation:
600 mW
Manual Reset:
No
Dimension:
2.9 x 1.6 x 1.1 mm
Maximum Reset Threshold Voltage:
2.754 V
Maximum Operating Supply Voltage:
10 V
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords:
S80127BNMCJGMT2G
IN STOCK:
3,087
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3679
$1,103.700
6,000
$0.3624
$2,174.400
9,000
$0.3569
$3,212.100
12,000
$0.3497
$4,196.400
15,000
$0.3445
$5,167.500
27,000
$0.3393
$9,161.100
51,000
+
$0.3342
$17,044.200
DOWNLOADS