help desk software
DATA SHEET

S-80145ANMC-JC6T2G

ABLIC Inc

Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80145ANMC-JC6T2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Power Dissipation:
600 mW
Dimension:
2.9 x 1.6 x 1.1 mm
Family:
S-801-N
Manual Reset:
No
Maximum Operating Supply Voltage:
10 V
Maximum Reset Threshold Voltage:
4.59 V
Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords:
S80145ANMCJC6T2G
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3789
$1,136.700
6,000
$0.3685
$2,211.000
9,000
$0.3630
$3,267.000
12,000
$0.3575
$4,290.000
15,000
$0.3522
$5,283.000
27,000
$0.3469
$9,366.300
51,000 +
$0.3417
$17,426.700
Tools/3D Models
Product Guides