help desk software
DATA SHEET

S-80818CLUA-B6DT2G

ABLIC Inc

Processor Supervisor 1.8V 1 Active Low/CMOS 4-Pin(3+Tab) SOT-89

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80818CLUA-B6DT2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Maximum Power Dissipation:
1000 mW
Family:
S-80818C
Maximum Reset Threshold Voltage:
1.836 V
Manual Reset:
No
Chip Enable Signals:
No
Maximum Operating Supply Voltage:
10 V
Dimension:
4.5 x 2.5 x 1.5 mm
Battery Backup Switching:
No
Maximum Reset Active Time:
N/A
Processor Supervisor 1.8V 1 Active Low/CMOS 4-Pin(3+Tab) SOT-89
Search Keywords:
S80818CLUAB6DT2G
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
1000
Available in less than min:
1
Multiple:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4128
$0.4128
1,000
$0.3753
$375.3000
3,000
$0.3556
$1,066.8000
5,000
$0.3465
$1,732.5000
8,000
$0.3413
$2,730.4000
10,000
$0.3362
$3,362.0000
15,000
$0.3312
$4,968.0000
25,000
$0.3262
$8,155.0000
50,000 +
$0.3213
$16,065.0000
Tools/3D Models
Product Guides