Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80821CLY-B-G
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Dimension:
5.2(Max) x 4.2(Max) x 4.5 mm
Family:
S-80821CL
Maximum Operating Supply Voltage:
10 V
Life Cycle:
Discontinued
Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk
Search Keywords:
S80821CLYBG
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$2.060
$2.060
25
$1.880
$47.000
100
$0.998
$99.800
500
$0.364
$182.000
1,000
+
$0.351
$351.000
Product Guides