Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80821CNMC-B8G-G
RoHS:
Yes
Supplier Standard Pack
1
Maximum Operating Supply Voltage:
10 V
Family:
S-80821C
Maximum Reset Active Time:
N/A
Battery Backup Switching:
No
Maximum Reset Threshold Voltage:
2.142 V
Manual Reset:
No
Dimension:
2.9 x 1.6 x 1.1 mm
Chip Enable Signals:
No
Maximum Power Dissipation:
600 mW
Processor Supervisor 2.1V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords:
S80821CNMCB8GGThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
200
Ships today, if you order in
Factory Lead-Time
32 Weeks
Product Guides