help desk software
DATA SHEET

S-80821CNMC-B8GT2G

ABLIC Inc

Processor Supervisor 2.1V 1 Active Low/Open Drain 5-Pin SOT-23

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80821CNMC-B8GT2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Reset Threshold Voltage:
2.142 V
Maximum Reset Active Time:
N/A
Maximum Power Dissipation:
600 mW
Battery Backup Switching:
No
Manual Reset:
No
Chip Enable Signals:
No
Family:
S-80821C
Dimension:
2.9 x 1.6 x 1.1 mm
Maximum Operating Supply Voltage:
10 V
Processor Supervisor 2.1V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords:
S80821CNMCB8GT2G
IN STOCK: 63
Can Ship immediately
You may purchase in-stock quantity up to 63
Minimum Order:
3000
Available in less than min:
63
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3912
$0.3912
3,000
$0.3556
$1,066.8000
6,000
$0.3465
$2,079.0000
9,000
$0.3413
$3,071.7000
12,000
$0.3362
$4,034.4000
15,000
$0.3312
$4,968.0000
27,000
$0.3262
$8,807.4000
51,000 +
$0.3213
$16,386.3000
Tools/3D Models
Product Guides