Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80823CNMC-B8IT2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Operating Supply Voltage:
10 V
Dimension:
2.9 x 1.6 x 1.1 mm
Chip Enable Signals:
No
Maximum Reset Threshold Voltage:
2.346 V
Maximum Power Dissipation:
600 mW
Family:
S-80823C
Manual Reset:
No
Battery Backup Switching:
No
Maximum Reset Active Time:
N/A
Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords:
S80823CNMCB8IT2G
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3662
$1,098.600
6,000
$0.3562
$2,137.200
9,000
$0.3508
$3,157.200
12,000
$0.3456
$4,147.200
15,000
$0.3404
$5,106.000
27,000
$0.3353
$9,053.100
51,000
+
$0.3302
$16,840.200
Product Guides