Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80825CNNB-B8KT2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
S-80825C
Maximum Reset Active Time:
N/A
Manual Reset:
No
Maximum Reset Threshold Voltage:
2.55 V
Chip Enable Signals:
No
Maximum Operating Supply Voltage:
10 V
Battery Backup Switching:
No
Maximum Power Dissipation:
350 mW
Dimension:
2 x 1.25 x 0.9 mm
Processor Supervisor 2.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB
Search Keywords:
S80825CNNBB8KT2G
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3662
$1,098.600
6,000
$0.3562
$2,137.200
9,000
$0.3508
$3,157.200
12,000
$0.3456
$4,147.200
15,000
$0.3404
$5,106.000
27,000
$0.3353
$9,053.100
51,000
+
$0.3302
$16,840.200
Product Guides