help desk software
DATA SHEET

S-80840CNY-B2-U

ABLIC Inc

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin TO-92

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80840CNY-B2-U
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Maximum Power Dissipation:
800 mW
Chip Enable Signals:
No
Maximum Operating Supply Voltage:
10 V
Dimension:
5.2(Max) x 4.2(Max) x 4.5 mm
Maximum Reset Threshold Voltage:
4.08 V
Family:
S-80840C
Maximum Reset Active Time:
N/A
Battery Backup Switching:
No
Manual Reset:
No
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin TO-92
Search Keywords:
S80840CNYB2U
IN STOCK: 0
On Order:
1,500   can ship 12/23/24 
Minimum Order:
50
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6250
$31.250
250
$0.5242
$131.050
1,000
$0.4851
$485.100
2,500
$0.4577
$1,144.250
5,000
$0.4452
$2,226.000
7,500
$0.4385
$3,288.750
10,000
$0.4319
$4,319.000
15,000 +
$0.4255
$6,382.500
Tools/3D Models
Product Guides