S-80841CLUA-B62-T2
ABLIC IncVoltage Detector 0.8V to 6V 4-Pin(3+Tab) SOT-89 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80841CLUA-B62-T2
Alias/AKA:
S-80841CLUA-B62T2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Reset Threshold Voltage:
4.182 V
Family:
S-80841C
Chip Enable Signals:
No
Dimension:
4.5 x 2.5 x 1.5 mm
Maximum Operating Supply Voltage:
10 V
Battery Backup Switching:
No
Maximum Power Dissipation:
1000 mW
Manual Reset:
No
Life Cycle:
Discontinued & Replaced
The ABLIC Inc part S-80841CLUA-B62-T2 is a highly reliable voltage detector designed for various electronic applications. It has a voltage detection range of 0.8V to 6V, making it suitable for a wide range of voltage monitoring requirements. This 4-pin (3+Tab) SOT-89 packaged device offers easy integration into existing circuit designs and ensures stable and accurate voltage detection. It is supplied in tape and reel packaging for efficient production processes. With its excellent performance and compact form factor, the S-80841CLUA-B62-T2 is an ideal choice for voltage detection applications.
Search Keywords:
S80841CLUAB62T2
This product is discontinued, but still in stock
IN STOCK:
8,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.3753
$375.300
3,000
$0.3556
$1,066.800
5,000
$0.3465
$1,732.500
8,000
$0.3413
$2,730.400
10,000
$0.3362
$3,362.000
15,000
$0.3312
$4,968.000
25,000
$0.3262
$8,155.000
50,000
+
$0.3213
$16,065.000
Product Guides