Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80842CLUA-B63T2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
4.5 x 2.5 x 1.5 mm
Maximum Operating Supply Voltage:
10 V
Maximum Reset Active Time:
N/A
Maximum Reset Threshold Voltage:
4.284 V
Family:
S-80842C
Battery Backup Switching:
No
Chip Enable Signals:
No
Maximum Power Dissipation:
1000 mW
Manual Reset:
No
Processor Supervisor 4.2V 1 Active Low/CMOS 4-Pin(3+Tab) SOT-89
Search Keywords:
S80842CLUAB63T2G
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3753
$375.300
3,000
$0.3556
$1,066.800
5,000
$0.3465
$1,732.500
8,000
$0.3413
$2,730.400
10,000
$0.3362
$3,362.000
15,000
$0.3312
$4,968.000
25,000
$0.3262
$8,155.000
50,000
+
$0.3213
$16,065.000
Product Guides