help desk software
DATA SHEET

S-80845CNY-B-G

ABLIC Inc

Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80845CNY-B-G
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Maximum Operating Supply Voltage:
10 V
Family:
S-80845CN
Dimension:
5.2(Max) x 4.2(Max) x 4.5 mm
Life Cycle:
Discontinued & Replaced
Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk
Search Keywords:
S80845CNYBG
  This product is not in stock and cannot be back-ordered
Minimum Order:
20
RECOMMENDED REPLACEMENT
S-80845CNY-B2-U
S-80845CNY-B2-U
VIEW PRODUCT
Tools/3D Models
Product Guides