Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-80930CLMC-G60T2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Power Dissipation:
600 mW
Maximum Operating Supply Voltage:
10 V
Family:
S-80930CL
Maximum Reset Threshold Voltage:
3.06 V
Dimension:
2.9 x 1.6 x 1.1 mm
Manual Reset:
No
Processor Supervisor 3V 1 Active Low/CMOS 5-Pin SOT-23
Search Keywords:
S80930CLMCG60T2G
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3679
$1,103.700
6,000
$0.3585
$2,151.000
9,000
$0.3532
$3,178.800
12,000
$0.3479
$4,174.800
15,000
$0.3426
$5,139.000
27,000
$0.3375
$9,112.500
51,000
+
$0.3324
$16,952.400
Product Guides