help desk software
DATA SHEET

S-8204BAQ-TCT1S

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 3.8V 16-Pin TSSOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8204BAQ-TCT1S
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Output Current:
N/A
Family:
S-8204BAQ
Operating Temperature:
-40 to 85 °C
Dimension:
5.1 x 4.4 x 1.1(Max) - 0.03(Min) mm
Battery Type:
Li-Ion,Li-Pol Packs
Mounting:
Surface Mount
The ABLIC INC S-8204BAQ-TCT1S is a battery protection IC designed for Li-Ion and Li-Pol packs operating at 3.8V. This device is housed in a compact 16-pin TSSOP package, making it suitable for space-constrained applications. With overcharge, over-discharge, and short circuit protection capabilities, this IC ensures the safe and reliable operation of your battery-powered devices. Provided in tape and reel packaging for convenient manufacturing processes.
Search Keywords:
S8204BAQTCT1S
IN STOCK: 2,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.19
$51.900
100
$5.12
$512.000
250
$5.04
$1,260.000
500
$4.96
$2,480.000
1,000
$2.63
$2,630.000
1,500
$1.85
$2,775.000
2,000 +
$1.81
$3,620.000
Tools/3D Models
Product Guides