Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8209AAR-T8T1S
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Battery Type:
Li-Ion,Li-Pol Packs
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
N/A
Output Current:
N/A
Maximum Supply Current:
N/A
Family:
S-8209A
Dimension:
3 x 4.4 x 1(Max) mm
Minimum Operating Supply Voltage:
N/A
Maximum Power Dissipation:
700 mW
Operating Temperature:
-40 to 85 °C
Switching Battery Back Up Li-Ion/Li-Pol Packs 8-Pin TSSOP T/R
IN STOCK:
735
Can Ship immediately
You may purchase in-stock quantity up to 735
Minimum Order:
3000
Available in less than min:
735
Multiple:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$0.77
$0.770
3,000
$0.70
$2,100.000
6,000
$0.65
$3,900.000
12,000
$0.61
$7,320.000
24,000
+
$0.60
$14,400.000
Product Guides