help desk software
DATA SHEET

S-8211CAK-M5T1G

ABLIC Inc

Battery Back-Up Li-Ion/Li-Pol Packs 4.28V 5-Pin SOT-23 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8211CAK-M5T1G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Family:
S-8211C
Battery Type:
Li-Ion,Li-Pol Packs
Output Current:
N/A
Mounting:
Surface Mount
Dimension:
2.9 x 1.6 x 1.1 mm
Operating Temperature:
-40 to 85 °C
Battery Back-Up Li-Ion/Li-Pol Packs 4.28V 5-Pin SOT-23 T/R
Search Keywords:
S8211CAKM5T1G
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4281
$1,284.300
6,000
$0.4172
$2,503.200
9,000
$0.4069
$3,662.100
12,000
$0.4008
$4,809.600
15,000
$0.3948
$5,922.000
27,000 +
$0.3889
$10,500.300
Tools/3D Models
Product Guides