help desk software
DATA SHEET

S-8211DAR-M5T1G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8211DAR-M5T1G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Minimum Operating Supply Voltage:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Maximum Supply Current:
N/A
Maximum Power Dissipation:
400 mW
Family:
S-8211DAR
Maximum Operating Supply Voltage:
N/A
Battery Type:
Li-Ion,Li-Pol
Mounting:
Surface Mount
Output Current:
N/A
Operating Temperature:
-40 to 85 °C
Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R
Search Keywords:
S8211DARM5T1G
IN STOCK: 2,500
Can Ship immediately
You may purchase in-stock quantity up to 2,500
Minimum Order:
3000
Available in less than min:
2500
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4709
$0.4709
3,000
$0.4281
$1,284.3000
6,000
$0.4172
$2,503.2000
9,000
$0.4069
$3,662.1000
12,000
$0.4008
$4,809.6000
15,000
$0.3948
$5,922.0000
27,000 +
$0.3889
$10,500.3000
Tools/3D Models
Product Guides