Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8211EAD-I6T1G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Output Current:
N/A
Battery Type:
Li-Ion,Li-Pol
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Family:
S-8211E
Dimension:
1.57 x 1.6 x 0.48 mm
Battery Protection Li-Ion/Li-Pol 4.22V 6-Pin SNT-A T/R
Search Keywords:
S8211EADI6T1G
IN STOCK:
4,201
Ships today, if you order in
You may purchase in-stock quantity up to 4,201
Minimum Order:
5000
Available in less than min:
4201
Multiple:
5000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4037
$0.4037
5,000
$0.3670
$1,835.0000
10,000
$0.3420
$3,420.0000
20,000
$0.3210
$6,420.0000
40,000
+
$0.3130
$12,520.0000
Product Guides