S-8232ABFT-T2-G
ABLIC IncBattery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8232ABFT-T2-G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
3 x 4.4 x 1(Max) mm
Output Current:
N/A
Mounting:
Surface Mount
Family:
S-8232
Battery Type:
Li-Ion,Li-Pol Packs
Operating Temperature:
-40 to 85 °C
The S-8232ABFT-T2-G is a reliable and efficient battery protection IC specifically designed for Li-Ion/Li-Pol packs. With a voltage threshold of 4.35V, this 8-pin TSSOP package offers excellent protection for your battery packs. It ensures the safety and longevity of your Li-Ion/Li-Pol batteries by providing overcharge, over-discharge, and short-circuit protection. The S-8232ABFT-T2-G is available in tape and reel packaging for convenient and efficient manufacturing processes. Trust ABLIC Inc's Battery Protection IC to safeguard your battery packs and enhance their overall performance.
Search Keywords:
S8232ABFTT2G
IN STOCK:
5,250
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
750
$1.24
$930.000
1,500
$1.20
$1,800.000
2,250
$1.19
$2,677.500
3,000
$1.15
$3,450.000
6,000
$1.13
$6,780.000
9,000
+
$1.11
$9,990.000
Product Guides