Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8232APFT-T2-G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Output Current:
N/A
Family:
S-8232
Battery Type:
Li-Ion,Li-Pol Packs
Operating Temperature:
-40 to 85 °C
Dimension:
3 x 4.4 x 1(Max) mm
Mounting:
Surface Mount
Battery Protection Li-Ion/Li-Pol Packs 4.28V 8-Pin TSSOP T/R
Search Keywords:
S8232APFTT2G
IN STOCK:
3,188
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
750
$0.838
$628.500
1,500
$0.743
$1,114.500
2,250
$0.732
$1,647.000
3,000
$0.634
$1,902.000
6,000
$0.625
$3,750.000
9,000
+
$0.615
$5,535.000
Product Guides