help desk software
DATA SHEET

S-8239AAH-M6T1U

ABLIC Inc

Battery Monitoring Li-Ion/Li-Pol 6-Pin SOT-23

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8239AAH-M6T1U
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Supply Current:
N/A
Operating Temperature:
-40 to 85 °C
Battery Type:
Li-Ion,Li-Pol
Dimension:
2.9 x 1.6 x 1.1 mm
Maximum Power Dissipation:
650 mW
Output Current:
N/A
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Family:
S-8239A
Battery Monitoring Li-Ion/Li-Pol 6-Pin SOT-23
Search Keywords:
S8239AAHM6T1U
IN STOCK: 2,050
Can Ship immediately
You may purchase in-stock quantity up to 2,050
Minimum Order:
3000
Available in less than min:
2050
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4437
$0.4437
3,000
$0.4034
$1,210.2000
6,000
$0.3932
$2,359.2000
9,000
$0.3835
$3,451.5000
12,000
$0.3777
$4,532.4000
15,000
$0.3721
$5,581.5000
27,000 +
$0.3665
$9,895.5000
Tools/3D Models
Product Guides