Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8241ABFMC-GBFT2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Output Current:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Battery Type:
Li-Ion,Li-Pol Packs
Operating Temperature:
-40 to 85 °C
Family:
S-8241ABF
Mounting:
Surface Mount
Battery Protection Li-Ion/Li-Pol Packs 4.325V 5-Pin SOT-23 T/R
Search Keywords:
S8241ABFMCGBFT2G
IN STOCK:
3,930
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3166
$949.800
6,000
$0.3008
$1,804.800
9,000
+
$0.2857
$2,571.300
Product Guides