Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8241ABVMC-GBVT2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
S-8241ABV
Output Current:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Battery Type:
Li-Ion,Li-Pol Packs
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Battery Protection Li-Ion/Li-Pol Packs 4.295V 5-Pin SOT-23 T/R
Search Keywords:
S8241ABVMCGBVT2G
IN STOCK:
0
Minimum Order:
750
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
750
$0.419
$314.250
1,500
$0.400
$600.000
2,250
$0.367
$825.750
3,000
$0.297
$891.000
6,000
+
$0.282
$1,692.000
Product Guides