S-8241ACXMC-GCXT2G
ABLIC IncBattery Protection Li-Ion/Li-Pol Packs 4.275V 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8241ACXMC-GCXT2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Mounting:
Surface Mount
Output Current:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Battery Type:
Li-Ion,Li-Pol Packs
Family:
S-8241ACX
Operating Temperature:
-40 to 85 °C
The ABLIC Inc part S-8241ACXMC-GCXT2G is a highly reliable and efficient battery protection IC suitable for Li-Ion and Li-Pol packs. With a voltage threshold of 4.275V, this compact 5-pin SOT-23 package is an ideal choice for ensuring the safety and longevity of your battery-powered devices. This IC provides excellent protection against overcharging, overdischarging, and overcurrent conditions, safeguarding your batteries from potential damage and enhancing their lifespan. Trust the ABLIC Inc part S-8241ACXMC-GCXT2G to provide superior battery protection and peace of mind for your electronic applications. Available in tape and reel packaging for convenient assembly.
Search Keywords:
S8241ACXMCGCXT2G
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3238
$971.400
6,000
$0.3098
$1,858.800
9,000
$0.3052
$2,746.800
12,000
$0.2970
$3,564.000
15,000
$0.2925
$4,387.500
27,000
$0.2882
$7,781.400
51,000
+
$0.2838
$14,473.800
Product Guides