Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8241ACYMC-GCYT2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Operating Temperature:
-40 to 85 °C
Dimension:
2.9 x 1.6 x 1.1 mm
Output Current:
N/A
Family:
S-8241ACY
Battery Type:
Li-Ion,Li-Pol Packs
Mounting:
Surface Mount
Battery Protection Li-Ion/Li-Pol Packs 4.275V 5-Pin SOT-23 T/R
Search Keywords:
S8241ACYMCGCYT2G
IN STOCK:
1,520
Ships today, if you order in
You may purchase in-stock quantity up to 1,520
Minimum Order:
3000
Available in less than min:
1520
Multiple:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3575
$0.3575
3,000
$0.3250
$975.0000
6,000
$0.3090
$1,854.0000
12,000
$0.2930
$3,516.0000
24,000
+
$0.2780
$6,672.0000
Product Guides