S-8241ADNMC-GDNT2G
ABLIC IncBattery Protection Li-Ion/Li-Pol Packs 4.25V 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8241ADNMC-GDNT2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Output Current:
N/A
Family:
S-8241ADN
Battery Type:
Li-Ion,Li-Pol Packs
Dimension:
2.9 x 1.6 x 1.1 mm
The ABLIC INC S-8241ADNMC-GDNT2G is a battery protection IC designed for Li-Ion/Li-Pol packs, with a voltage protection threshold of 4.25V. This 5-pin SOT-23 packaged device offers reliable protection for battery packs, ensuring safe charging and discharging. It comes in a tape and reel packaging for easy handling during production.
Search Keywords:
S8241ADNMCGDNT2G
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3143
$942.900
6,000
$0.3014
$1,808.400
9,000
$0.2968
$2,671.200
12,000
$0.2924
$3,508.800
15,000
$0.2880
$4,320.000
27,000
$0.2837
$7,659.900
51,000
+
$0.2794
$14,249.400
Product Guides