help desk software
DATA SHEET

S-8244AABFN-CEBT2G

ABLIC Inc

Battery Protection Li-Ion Pack 4.2V 8-Pin MSOP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8244AABFN-CEBT2G
RoHS:
Yes
HTS:
8542390000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Battery Type:
Li-Ion Pack
Dimension:
2.95 x 2.8 x 1.1 mm
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Output Current:
N/A
Family:
S-8244AAB
Life Cycle:
Discontinued
Battery Protection Li-Ion Pack 4.2V 8-Pin MSOP T/R
Search Keywords:
S8244AABFNCEBT2G
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3,656
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Tools/3D Models
Product Guides