S-8253CAD-T8T1GZ
ABLIC Inc-40°C~85°C TA 2 Channel DUAL Battery Management ICs 3.5V 2 Cell Lithium Ion/Polymer 8-TSSOP (0.173, 4.40mm Width) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8253CAD-T8T1GZ
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
The ABLIC INC part S-8253CAD-T8T1GZ is a high-quality 2 Channel DUAL Battery Management IC designed to effectively monitor and manage the performance of 2 Cell Lithium Ion/Polymer batteries in a variety of applications. With a wide operating temperature range of -40°C to 85°C, this IC ensures reliable performance in harsh environments. Housed in a compact 8-TSSOP package with a width of 0.173 inches (4.40mm), this battery management IC is ideal for space-constrained designs. Trust the ABLIC INC S-8253CAD-T8T1GZ to provide efficient power management for your electronic devices.
Search Keywords:
S8253CADT8T1GZ
IN STOCK:
2,250
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$3.00
$75.000
250
$2.95
$737.500
500
$2.91
$1,455.000
750
$2.87
$2,152.500
1,500
$1.52
$2,280.000
2,250
$1.07
$2,407.500
3,000
+
$1.05
$3,150.000