S-8254AAJFT-TB-G
ABLIC IncBattery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8254AAJFT-TB-G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Mounting:
Surface Mount
Family:
S-8254AAJ
Dimension:
5.1 x 1.1(Max) - 0.03(Min) mm
Operating Temperature:
-40 to 85 °C
Output Current:
N/A
Battery Type:
Li-Ion,Li-Pol Packs
The ABLIC INC S-8254AAJFT-TB-G is a high-quality Battery Protection IC designed for use with Li-Ion/Li-Pol battery packs. This 16-pin TSSOP package offers protection for battery packs with a voltage of 4.35V. This device ensures the safety and longevity of your battery packs by providing protection against overcharging, over-discharging, and short circuits. Perfect for a variety of applications, this IC comes in a convenient tape and reel packaging for easy assembly. Trust ABLIC INC for reliable and efficient battery protection solutions.
Search Keywords:
S8254AAJFTTBG
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$2.67
$66.750
100
$2.63
$263.000
250
$2.59
$647.500
500
$2.55
$1,275.000
1,000
$1.57
$1,570.000
1,500
$1.24
$1,860.000
2,000
+
$1.22
$2,440.000
Product Guides