S-8254AAWFT-TB-G
ABLIC IncBattery Protection Li-Ion/Li-Pol Packs 4.25V 16-Pin TSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8254AAWFT-TB-G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Battery Type:
Li-Ion,Li-Pol Packs
Dimension:
5.1 x 1.1(Max) - 0.03(Min) mm
Family:
S-8254AAW
Mounting:
Surface Mount
Output Current:
N/A
Operating Temperature:
-40 to 85 °C
The ABLIC Inc part S-8254AAWFT-TB-G is a highly reliable and efficient battery protection device specifically designed for Li-Ion/Li-Pol packs. It protects the battery from overcharging, over-discharging, and over-current situations, ensuring the longevity and safety of the battery pack. With a voltage rating of 4.25V, this protection device offers optimal performance for various Li-Ion and Li-Pol battery applications. It comes in a compact 16-pin TSSOP package, making it easy to integrate into circuit designs. This part is available in tape and reel packaging for convenient handling and assembly.
Search Keywords:
S8254AAWFTTBG
IN STOCK:
2,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$2.61
$65.250
100
$2.10
$210.000
250
$1.95
$487.500
500
$1.70
$850.000
1,000
$1.40
$1,400.000
1,500
$1.37
$2,055.000
2,000
+
$1.27
$2,540.000
Product Guides