help desk software
DATA SHEET

S-8261ABJMD-G3JT2G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 4.28V 6-Pin SOT-23 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8261ABJMD-G3JT2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Battery Type:
Li-Ion,Li-Pol Packs
Family:
S-8261ABJ
Mounting:
Surface Mount
Output Current:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Operating Temperature:
-40 to 85 °C
Battery Protection Li-Ion/Li-Pol Packs 4.28V 6-Pin SOT-23 T/R
Search Keywords:
S8261ABJMDG3JT2G
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4408
$1,322.400
6,000
$0.4288
$2,572.800
9,000
$0.4173
$3,755.700
12,000
$0.4111
$4,933.200
15,000
$0.4049
$6,073.500
27,000 +
$0.3988
$10,767.600
Tools/3D Models
Product Guides