Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8341A50AFT-T2-G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Switching Frequency:
690 kHz
Maximum Supply Current:
N/A
Number of Outputs:
1
Maximum Power Dissipation:
700 mW
Dimension:
3 x 4.4 x 1(Max) mm
Family:
S-8341
Mounting:
Surface Mount
Maximum Input Voltage:
6 V
Minimum Input Voltage:
N/A
DC/DC Cntrlr Single-OUT Step Up 690kHz 8-Pin TSSOP T/R
Search Keywords:
S8341A50AFTT2G
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
25
Available in less than min:
1
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1.700
$1.700
25
$1.545
$38.625
250
$1.522
$380.500
500
$1.499
$749.500
750
$1.477
$1,107.750
1,500
$0.909
$1,363.500
2,250
$0.719
$1,617.750
3,000
+
$0.705
$2,115.000
Product Guides