Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8351B33MA-J4ST2G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
S-8351B
Maximum Switching Frequency:
110 kHz
Mounting:
Surface Mount
Maximum Power Dissipation:
430 mW
Maximum Input Voltage:
10 V
Number of Outputs:
1
Dimension:
2.9 x 1.6 x 1.1 mm
Minimum Input Voltage:
N/A
Maximum Supply Current:
N/A
DC/DC Cntrlr Single-OUT Step Up 110kHz 3-Pin SOT-23 T/R
Search Keywords:
S8351B33MAJ4ST2G
IN STOCK:
700
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.300
$32.500
250
$1.281
$320.250
500
$1.262
$631.000
750
$1.243
$932.250
1,500
$0.765
$1,147.500
2,250
$0.605
$1,361.250
3,000
+
$0.593
$1,779.000
Product Guides