Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABLIC Inc
Part No:
S-8424AAAPA-TF-G
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Output Current:
N/A
Family:
S-8424A
Battery Type:
N/A
Dimension:
3 x 3.8 x 0.8 mm
Battery Back-Up 3V 8-Pin SO N T/R
Search Keywords:
S8424AAAPATFG
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
750
$1.560
$1,170.000
1,500
$0.960
$1,440.000
2,250
$0.760
$1,710.000
3,000
+
$0.745
$2,235.000
Product Guides