help desk software

495-16-32

Abracon

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) FUND 90Ohm 4-PinCSMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
495-16-32
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) FUND 90Ohm 4-PinCSMD T/R
Search Keywords:
4951632
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
92
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
92
$0.349
$32.108
2,000
$0.335
$670.000
4,000
$0.321
$1,284.000
11,000
$0.308
$3,388.000
33,000 +
$0.296
$9,768.000
Tools/3D Models