help desk software
DATA SHEET

AB308-8.000MHZ

Abracon

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AB308-8.000MHZ
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Standard Frequency:
8 MHz
Load Capacitance:
16 pF
Frequency Tolerance:
±30 ppm
Operating Temperature:
-10 to 60 °C
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk
Search Keywords:
AB3088000MHZ
IN STOCK: 9,205
Can Ship immediately
Manufacturer Stock:
5,000   can ship 12/9/24
Minimum Order:
100
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3112
$31.120
500
$0.2638
$131.900
3,000
$0.2356
$706.800
5,000
$0.2079
$1,039.500
8,000
$0.1999
$1,599.200
25,000
$0.1926
$4,815.000
50,000
$0.1897
$9,485.000
100,000 +
$0.1510
$15,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides